Print Page
1,848 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.200 |
| 25+ | $1.110 |
| 50+ | $1.010 |
| 100+ | $0.935 |
| 250+ | $0.852 |
| 500+ | $0.792 |
| 1000+ | $0.739 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57237S0229M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25M8238
Product RangeB57237S0
Technical Datasheet
Product RangeB57237S0
Disc Size15mm
Resistance (25°C)2.2ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C7A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57237S0
Resistance (25°C)
2.2ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
15mm
Approvals
UL
Maximum Steady State Current at 25°C
7A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

