Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57237S0100M054Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AK1680RL
Cut Tape65AK1680
Product RangeB57237S0xxxM0 Series
Your Part Number
996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.350 |
| 25+ | $1.270 |
| 50+ | $1.190 |
| 100+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57237S0100M054Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AK1680RL
Cut Tape65AK1680
Product RangeB57237S0xxxM0 Series
Technical Datasheet
Product RangeB57237S0xxxM0 Series
Disc Size15mm
Resistance (25°C)10ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3.7A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57237S0xxxM0 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
15mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
3.7A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
