Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.769 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.769 |
| 50+ | $0.660 |
| 125+ | $0.590 |
| 250+ | $0.551 |
| 500+ | $0.515 |
| 1250+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57235S0609M051Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel69AH6758RL Cut Tape69AH6758 |
| Product Range | S235 |
| Technical Datasheet | |
| Product Range | S235 |
| Disc Size | 9.5mm |
| Resistance (25°C) | 6ohm |
| Approvals | CQC, IEC, UL, VDE |
| Maximum Energy Rating at 25°C | - |
| Maximum Steady State Current at 25°C | 4A |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | S235 |
|---|---|
| Resistance (25°C) | 6ohm |
| Maximum Energy Rating at 25°C | - |
| SVHC | Lead (25-Jun-2025) |
| Disc Size | 9.5mm |
|---|---|
| Approvals | CQC, IEC, UL, VDE |
| Maximum Steady State Current at 25°C | 4A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

