Print Page
986 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.810 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 10+ | $0.728 |
| 25+ | $0.691 |
| 50+ | $0.653 |
| 100+ | $0.337 |
| 500+ | $0.335 |
| 1000+ | $0.333 |
| 5000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57235S0259M000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel69AH6756RL Cut Tape69AH6756 |
| Product Range | S235 |
| Technical Datasheet | |
| Product Range | S235 |
| Disc Size | 9.5mm |
| Resistance (25°C) | 2.5ohm |
| Approvals | CQC, IEC, UL, VDE |
| Maximum Energy Rating at 25°C | - |
| Maximum Steady State Current at 25°C | 5.2A |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | S235 |
|---|---|
| Resistance (25°C) | 2.5ohm |
| Maximum Energy Rating at 25°C | - |
| SVHC | Lead (25-Jun-2025) |
| Disc Size | 9.5mm |
|---|---|
| Approvals | CQC, IEC, UL, VDE |
| Maximum Steady State Current at 25°C | 5.2A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

