Print Page
1,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.060 | $5.30 |
| Total Price | $5.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.060 |
| 10+ | $0.958 |
| 25+ | $0.895 |
| 50+ | $0.832 |
| 100+ | $0.776 |
| 250+ | $0.708 |
| 1000+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57211P0100M301Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel94T3204RL
Cut Tape94T3204
Product RangeB57211P0
Technical Datasheet
Product RangeB57211P0
Disc Size13mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C4A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B57211P0
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
13mm
Approvals
UL
Maximum Steady State Current at 25°C
4A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

