Print Page
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.711 |
| 50+ | $0.555 |
| 125+ | $0.517 |
| 250+ | $0.472 |
| 500+ | $0.439 |
| 1250+ | $0.433 |
| 2500+ | $0.424 |
Price for:Each
Minimum: 5
Multiple: 5
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57153S0200M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC7702
Product RangeB57153S0
Technical Datasheet
Product RangeB57153S0
Disc Size8.5mm
Resistance (25°C)20ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57153S0
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
8.5mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

