Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57127P0100M301Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85Y3502
Product RangeB57127P0 P27
Your Part Number
3,173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.340 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $1.980 |
| 250+ | $1.840 |
| 500+ | $1.660 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57127P0100M301Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85Y3502
Product RangeB57127P0 P27
Technical Datasheet
Product RangeB57127P0 P27
Disc Size31mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C200J
Maximum Steady State Current at 25°C9A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57127P0 P27
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
200J
SVHC
Lead (25-Jun-2025)
Disc Size
31mm
Approvals
UL
Maximum Steady State Current at 25°C
9A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
