Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57020M2502A001Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65AK1676
Product RangeB57020M2 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 5+ | $7.890 |
| 10+ | $7.610 |
| 25+ | $7.280 |
| 50+ | $7.060 |
| 100+ | $6.820 |
| 250+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57020M2502A001Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65AK1676
Product RangeB57020M2 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 2%
Thermistor MountingThrough Hole
Product RangeB57020M2 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3980K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPlastic
Probe Diameter8mm
Lead Length2.77m
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3980K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Plastic
Lead Length
2.77m
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
± 2%
Product Range
B57020M2 Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
