Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43659G0167M057Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1175
Product RangeB43659 Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 25+ | $6.950 |
| 100+ | $5.390 |
| 250+ | $5.160 |
| 500+ | $4.930 |
| 1000+ | $4.890 |
| 2500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43659G0167M057Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN1175
Product RangeB43659 Series
Technical Datasheet
Capacitance160µF
Voltage(DC)420V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB43659 Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR0.82ohm
Ripple Current890mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
160µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
890mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
420V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B43659 Series
Product Height
25mm
ESR
0.82ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
