Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43658A5657M057Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9453
Product RangeB43658 Series
Also Known AsB43658A5657M 57
Your Part Number
309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.810 |
| 5+ | $22.930 |
| 10+ | $20.050 |
| 25+ | $18.270 |
| 100+ | $16.490 |
| 500+ | $16.350 |
| 1000+ | $16.210 |
Price for:Each
Minimum: 1
Multiple: 1
$25.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43658A5657M057Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM9453
Product RangeB43658 Series
Also Known AsB43658A5657M 57
Technical Datasheet
Capacitance650µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43658 Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR0.22ohm
Ripple Current5.56A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
650µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
5.56A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43658 Series
Product Height
45mm
ESR
0.22ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
