Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B43642E2228M060Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 07AM0014 |
| Product Range | B43642 Series |
| Also Known As | B43642E2228M 60 |
| Your Part Number | |
| Technical Datasheet |
203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 10+ | $19.850 |
| 25+ | $16.800 |
| 50+ | $15.280 |
| 100+ | $14.260 |
| 250+ | $13.450 |
| 500+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B43642E2228M060Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 07AM0014 |
| Product Range | B43642 Series |
| Also Known As | B43642E2228M 60 |
| Technical Datasheet | |
| Capacitance | 2200µF |
| Voltage(DC) | 250V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | B43642 Series |
| Product Diameter | 35mm |
| Product Height | 55mm |
| Lead Spacing | 10mm |
| ESR | 0.04ohm |
| Ripple Current | 5.04A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 2200µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 35mm |
| Lead Spacing | 10mm |
| Ripple Current | 5.04A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 250V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | B43642 Series |
| Product Height | 55mm |
| ESR | 0.04ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
