Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43541A9397M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3101
Product RangeB43541 Series
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 5+ | $12.480 |
| 10+ | $10.850 |
| 25+ | $9.860 |
| 100+ | $8.870 |
| 500+ | $8.750 |
| 1000+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43541A9397M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3101
Product RangeB43541 Series
Technical Datasheet
Capacitance390µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 85°C
PolarityPolar
Product RangeB43541 Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR0.06ohm
Ripple Current2.78A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.78A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 85°C
Product Range
B43541 Series
Product Height
45mm
ESR
0.06ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
