Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41505A6688M000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y2275
Product RangeB41505 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.090 |
| 25+ | $10.870 |
| 100+ | $10.650 |
| 250+ | $10.420 |
| 500+ | $10.200 |
| 1000+ | $9.980 |
| 2500+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41505A6688M000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y2275
Product RangeB41505 Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeB41505 Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.033ohm
Ripple Current2.9A
Operating Temperature Min-
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.9A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
B41505 Series
Product Height
50mm
ESR
0.033ohm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Alternatives for B41505A6688M000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
