Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32933B3105K000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 42AC9906 |
| Product Range | B32933 Series |
| Your Part Number | |
| Technical Datasheet |
820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.780 |
| 10+ | $1.990 |
| 15+ | $1.890 |
| 25+ | $1.780 |
| 50+ | $1.680 |
| 125+ | $1.490 |
| 250+ | $1.460 |
| 500+ | $1.430 |
Price for:Each
Minimum: 5
Multiple: 5
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32933B3105K000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 42AC9906 |
| Product Range | B32933 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 305VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 50V/µs |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | B32933 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 1µF |
| Suppression Class | X2 |
| Voltage Rating X | 305VAC |
| dv/dt Rating | 50V/µs |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE III (Test Condition B) |
| Operating Temperature Min | -40°C |
| Product Range | B32933 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
