Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32928U4206M000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 95AM9564 |
| Product Range | B32928 Series |
| Also Known As | B32928U4206M |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.380 |
| 10+ | $11.240 |
| 25+ | $10.610 |
| 50+ | $9.970 |
| 100+ | $9.340 |
| 250+ | $9.000 |
| 500+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$14.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32928U4206M000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 95AM9564 |
| Product Range | B32928 Series |
| Also Known As | B32928U4206M |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 4 Pin |
| Capacitance | 20µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 350V |
| Voltage Rating Y | - |
| dv/dt Rating | 30V/µs |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | 52.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32928 Series |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 20µF |
| Suppression Class | X2 |
| Voltage Rating X | 350V |
| dv/dt Rating | 30V/µs |
| Lead Spacing | 52.5mm |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 4 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE III (Test Condition B) |
| Operating Temperature Min | -40°C |
| Product Range | B32928 Series |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
