Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32922C3104M189Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel26AM2401 Cut Tape43AC8662 |
| Product Range | B32922 Series |
| Also Known As | B32922C3104M189 |
| Your Part Number | |
| Technical Datasheet |
11,782 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.434 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.434 |
| 25+ | $0.204 |
| 100+ | $0.184 |
| 250+ | $0.168 |
| 500+ | $0.151 |
| 1000+ | $0.145 |
| 2500+ | $0.138 |
| 5000+ | $0.119 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $0.138 |
| 2600+ | $0.131 |
| 3900+ | $0.116 |
| 6500+ | $0.106 |
| 13000+ | $0.098 |
| 32500+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32922C3104M189Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel26AM2401 Cut Tape43AC8662 |
| Product Range | B32922 Series |
| Also Known As | B32922C3104M189 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 305VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 340V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32922 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | X2 |
| Voltage Rating X | 305VAC |
| dv/dt Rating | 340V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | B32922 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for B32922C3104M189
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
