Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32912B3334M.Copy |
| Newark Part No. | 27AC1320 |
| Product Range | B32912 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.574 |
| 10000+ | $0.479 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32912B3334M.Copy |
| Newark Part No. | 27AC1320 |
| Product Range | B32912 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.33µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X1 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 330VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 400V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32912 Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.33µF |
| Suppression Class | X1 |
| Voltage Rating X | 330VAC |
| dv/dt Rating | 400V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (19-Jan-2021) |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | B32912 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
