Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32754C4205K000Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 79AC5459 |
| Product Range | B32754C Series |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.170 |
| 25+ | $3.890 |
| 50+ | $3.600 |
| 100+ | $3.290 |
| 500+ | $3.200 |
| 1000+ | $3.110 |
| 2500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32754C4205K000Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 79AC5459 |
| Product Range | B32754C Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 400V |
| Voltage(DC) | 800V |
| Humidity Rating | GRADE III (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 100V/µs |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | 0.01ohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 21mm |
| Product Height | 31mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32754C Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 400V |
| Humidity Rating | GRADE III (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | 0.01ohm |
| Product Length | 31.5mm |
| Product Height | 31mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 800V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 100V/µs |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 21mm |
| Ripple Current | - |
| Product Range | B32754C Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
