Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C1104J000Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 80Y2254 |
| Product Range | B32529 Series |
| Also Known As | B32529C1104J |
| Your Part Number | |
| Technical Datasheet |
47,316 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.333 |
| 10+ | $0.203 |
| 15+ | $0.186 |
| 25+ | $0.169 |
| 50+ | $0.152 |
| 125+ | $0.135 |
| 250+ | $0.122 |
| 500+ | $0.109 |
Price for:Each
Minimum: 5
Multiple: 5
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C1104J000Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 80Y2254 |
| Product Range | B32529 Series |
| Also Known As | B32529C1104J |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 63V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5mm |
| Product Length | 7.3mm |
| Product Width | 2.5mm |
| Product Height | 6.5mm |
| Product Range | B32529 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.1µF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.3mm |
| Product Height | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 100V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Width | 2.5mm |
| Product Range | B32529 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for B32529C1104J000
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
