Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32522N6224J189Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 94W7589 |
| Product Range | B32522 Series |
| Your Part Number | |
| Technical Datasheet |
2,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.647 |
| 20+ | $0.605 |
| 30+ | $0.564 |
| 50+ | $0.522 |
| 100+ | $0.480 |
| 250+ | $0.443 |
| 500+ | $0.405 |
| 1000+ | $0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32522N6224J189Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 94W7589 |
| Product Range | B32522 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 200V |
| Voltage(DC) | 450V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Length | 18mm |
| Product Width | 6mm |
| Product Height | 11mm |
| Product Range | B32522 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.22µF |
| Voltage(AC) | 200V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 18mm |
| Product Height | 11mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 450V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| Product Width | 6mm |
| Product Range | B32522 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
