Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32522C3474K000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K7442 |
| Product Range | B32522 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.546 |
| 25+ | $0.532 |
| 50+ | $0.517 |
| 100+ | $0.503 |
| 500+ | $0.456 |
| 1000+ | $0.426 |
| 2500+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32522C3474K000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K7442 |
| Product Range | B32522 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.47µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 160V |
| Voltage(DC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Length | 18mm |
| Product Width | 6mm |
| Product Height | 11mm |
| Product Range | B32522 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.47µF |
| Voltage(AC) | 160V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 18mm |
| Product Height | 11mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 250V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| Product Width | 6mm |
| Product Range | B32522 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for B32522C3474K000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
