Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32520E6473K000Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 41Y9860 |
| Product Range | B32520 Series |
| Your Part Number | |
| Technical Datasheet |
1,810 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.320 |
| 20+ | $0.313 |
| 30+ | $0.306 |
| 50+ | $0.299 |
| 100+ | $0.292 |
| 250+ | $0.268 |
| 500+ | $0.244 |
| 1000+ | $0.221 |
Price for:Each
Minimum: 10
Multiple: 10
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32520E6473K000Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 41Y9860 |
| Product Range | B32520 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.047µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 200V |
| Voltage(DC) | 400V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 7.5mm |
| Product Length | 10mm |
| Product Width | 4mm |
| Product Height | 8.5mm |
| Product Range | B32520 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.047µF |
| Voltage(AC) | 200V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 10mm |
| Product Height | 8.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 400V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 7.5mm |
| Product Width | 4mm |
| Product Range | B32520 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
