Print Page
B32021A3222K000
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 10%, Y2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32021A3222K000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AC3387
Product RangeB32021 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.411 |
| 20+ | $0.402 |
| 30+ | $0.394 |
| 50+ | $0.385 |
| 100+ | $0.376 |
| 250+ | $0.346 |
| 500+ | $0.316 |
| 1000+ | $0.297 |
Price for:Each
Minimum: 10
Multiple: 10
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32021A3222K000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AC3387
Product RangeB32021 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 10%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating800V/µs
Humidity Rating-
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32021 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2200pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
800V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
B32021 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
