Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK AVRH10C221KT1R5YA8 TVS Varistor, 220 V, 70 V, AVRH Series, 400 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4154092-40.jpg)
ManufacturerTDK
Manufacturer Part NoAVRH10C221KT1R5YA8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK3753RL
Cut Tape68AK3753
Product RangeAVRH Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.070 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.070 |
| 100+ | $0.059 |
| 250+ | $0.054 |
| 500+ | $0.051 |
| 1000+ | $0.049 |
| 2500+ | $0.046 |
| 5000+ | $0.044 |
| 10000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRH10C221KT1R5YA8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK3753RL
Cut Tape68AK3753
Product RangeAVRH Series
Technical Datasheet
Voltage Rating VAC220V
Voltage Rating VDC70V
Product RangeAVRH Series
Clamping Voltage Vc Max400V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS500mA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)10mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
220V
Product Range
AVRH Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
500mA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
70V
Clamping Voltage Vc Max
400V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
10mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
