Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.074 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.074 |
| 100+ | $0.063 |
| 250+ | $0.058 |
| 500+ | $0.055 |
| 1000+ | $0.053 |
| 2500+ | $0.050 |
| 5000+ | $0.048 |
| 10000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVR-M1005C080MTABBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6710RL
Cut Tape69AH6710
Product RangeAVR-M
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product RangeAVR-M
Clamping Voltage Vc Max15V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.02J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
AVR-M
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
3A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
15V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.02J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![TDK AVR-M1005C080MTABB TVS Varistor, 5.5 V, AVR-M, 15 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/3407559-40.jpg)