Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoATB3225-75011CT-T001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel82AH6631RL
Cut Tape82AH6631
Product RangeATB Series
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.390 |
| 100+ | $1.320 |
| 250+ | $1.280 |
| 500+ | $1.240 |
| 1000+ | $1.180 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoATB3225-75011CT-T001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel82AH6631RL
Cut Tape82AH6631
Product RangeATB Series
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm, 75ohm
Insertion Loss1.5dB
Phase Difference180° ± 5°
Balun Case Style1210
Frequency Min5MHz
Frequency Max200MHz
Product RangeATB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Phase Difference
180° ± 5°
Frequency Min
5MHz
Product Range
ATB Series
Insertion Loss
1.5dB
Balun Case Style
1210
Frequency Max
200MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
