Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoATB2012V-75011-T01Copy
Newark Part No.29AJ3798
Product RangeATB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.814 |
| 10+ | $0.601 |
| 25+ | $0.567 |
| 50+ | $0.535 |
| 100+ | $0.506 |
| 250+ | $0.475 |
| 1000+ | $0.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoATB2012V-75011-T01Copy
Newark Part No.29AJ3798
Product RangeATB Series
Technical Datasheet
Impedance - Unbalanced / Balanced75ohm, 75ohm
Insertion Loss1.2dB
Phase Difference-
Balun Case Style0805
Frequency Min50MHz
Frequency Max1GHz
Product RangeATB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 75ohm
Phase Difference
-
Frequency Min
50MHz
Product Range
ATB Series
Insertion Loss
1.2dB
Balun Case Style
0805
Frequency Max
1GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
