Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoANT161575ST-1202A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2034RL
Cut Tape70AK2034
Your Part Number
2,321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.564 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 50+ | $0.380 |
| 100+ | $0.337 |
| 250+ | $0.318 |
| 500+ | $0.306 |
| 1000+ | $0.296 |
| 2500+ | $0.291 |
| 5000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoANT161575ST-1202A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2034RL
Cut Tape70AK2034
Technical Datasheet
Center Frequency1.581GHz
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
1.581GHz
Product Range
-
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
