Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoALT4532P-181-T05GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH6574RL
Cut Tape69AH6574
Product RangeALT Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.560 | $7.80 |
| Total Price | $7.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.560 |
| 10+ | $1.430 |
| 15+ | $1.410 |
| 25+ | $1.390 |
| 50+ | $1.350 |
| 125+ | $1.310 |
| 250+ | $1.260 |
| 500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoALT4532P-181-T05GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH6574RL
Cut Tape69AH6574
Product RangeALT Series
Technical Datasheet
Compatible With5G Base-T PoE+
No. of Ports-
Turns Ratio1CT:1CT
Inductance180µH
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALT Series
SVHCTo Be Advised
Technical Specifications
Compatible With
5G Base-T PoE+
Turns Ratio
1CT:1CT
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
ALT Series
No. of Ports
-
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
