Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoALT4532M-201-T001
Newark Part No.
Re-Reel67X3978
Cut Tape67X3978
Product RangeALT Series
Your Part Number
50,810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.300 | $6.50 |
| Total Price | $6.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.200 |
| 25+ | $1.150 |
| 50+ | $1.120 |
| 100+ | $1.090 |
| 250+ | $1.050 |
| 1000+ | $0.993 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoALT4532M-201-T001
Newark Part No.
Re-Reel67X3978
Cut Tape67X3978
Product RangeALT Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports-
Turns Ratio1CT:1CT
Inductance200µH
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
ALT Series
No. of Ports
-
Inductance
200µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
