Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoALT4532M-171-T001
Newark Part No.
Re-Reel67X3977
Cut Tape67X3977
Product RangeALT Series
Your Part Number
Technical Datasheet
950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.36 |
| 10+ | $1.26 |
| 25+ | $1.19 |
| 50+ | $1.18 |
| 100+ | $1.17 |
| 250+ | $1.12 |
| 1000+ | $1.06 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoALT4532M-171-T001
Newark Part No.
Re-Reel67X3977
Cut Tape67X3977
Product RangeALT Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports-
Turns Ratio1CT:1CT
Inductance170µH
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
ALT Series
No. of Ports
-
Inductance
170µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability