Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoADL3225VM-2R2M-TL000Copy
Newark Part No.62AK3682
Product RangeADL-VM Series
Your Part Number
5,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 25+ | $1.040 |
| 50+ | $1.020 |
| 100+ | $0.994 |
| 250+ | $0.934 |
| 1000+ | $0.887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225VM-2R2M-TL000Copy
Newark Part No.62AK3682
Product RangeADL-VM Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.22A
Inductor ConstructionSemishielded
Saturation Current (Isat)1A
Product RangeADL-VM Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
ADL-VM Series
DC Resistance Max
0.18ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
1.22A
Saturation Current (Isat)
1A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
