Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoADL3225V-470MT-TL000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6569RL
Cut Tape69AH6569
Product RangeADL-V Series
Your Part Number
4,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.912 | $9.12 |
| Total Price | $9.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.912 |
| 25+ | $0.861 |
| 50+ | $0.813 |
| 100+ | $0.768 |
| 250+ | $0.723 |
| 1000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225V-470MT-TL000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6569RL
Cut Tape69AH6569
Product RangeADL-V Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeADL-V Series
Power Inductor Case3.2mm x 2.5mm x 2.4mm
Inductor Case / Package-
DC Resistance Max0.9ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
ADL-V Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
300mA
Power Inductor Case
3.2mm x 2.5mm x 2.4mm
DC Resistance Max
0.9ohm
Product Length
3.2mm
Product Height
2.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
