Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ACT45B-220-2P Common Mode Choke, 22µH, 1 kohm, 200 mA, 1812 [4532 Metric], ACT Series](https://www.newark.com/productimages/standard/en_US/26AC9291-40.jpg)
ManufacturerTDK
Manufacturer Part NoACT45B-220-2PCopy
Newark Part No.33P6425
Product RangeACT Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-220-2PCopy
Newark Part No.33P6425
Product RangeACT Series
Technical Datasheet
DC Current Rating200mA
Inductance22µH
DC Resistance Max1ohm
Product RangeACT Series
Impedance1kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1ohm
Impedance
1kohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Inductance
22µH
Product Range
ACT Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
