Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT45B-101-2P
Newark Part No.33P6423
Product RangeACT Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-101-2P
Newark Part No.33P6423
Product RangeACT Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeACT Series
Impedance5kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Qualification-
SVHCTo Be Advised
Alternatives for ACT45B-101-2P
3 Products Found
Technical Specifications
DC Current Rating
150mA
Product Range
ACT Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
-
Inductance
100µH
Impedance
5kohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate