Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM9070-701-2PL-TL01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel30Y9775RL
Cut Tape30Y9775
Product RangeACM Series
Your Part Number
16,832 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.330 |
| 25+ | $1.180 |
| 50+ | $1.150 |
| 100+ | $1.110 |
| 500+ | $0.954 |
| 1000+ | $0.924 |
| 2500+ | $0.906 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM9070-701-2PL-TL01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel30Y9775RL
Cut Tape30Y9775
Product RangeACM Series
Technical Datasheet
DC Current Rating5A
Inductance-
DC Resistance Max0.01ohm
Product RangeACM Series
Impedance700ohm
Common Mode Filter Case9mm x 7mm x 4.5mm
Inductor Case / Package-
Product Length9mm
Product Width7mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.01ohm
Impedance
700ohm
Inductor Case / Package
-
Product Width
7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACM Series
Common Mode Filter Case
9mm x 7mm x 4.5mm
Product Length
9mm
Product Height
4.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
