Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ACM4532-601-2P-T Common Mode Choke, 600 ohm, 1.5 A, 1812 [4532 Metric], ACM Series](https://www.newark.com/productimages/standard/en_US/18J1787-40.jpg)
ManufacturerTDK
Manufacturer Part NoACM4532-601-2P-TCopy
Newark Part No.18J1790
Product RangeACM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACM4532-601-2P-TCopy
Newark Part No.18J1790
Product RangeACM Series
Technical Datasheet
DC Current Rating1.5A
Inductance-
DC Resistance Max0.1ohm
Product RangeACM Series
Impedance600ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.1ohm
Impedance
600ohm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
ACM Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
