Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520V-231-2P-T00
Newark Part No.30Y9772
Product RangeACM-V
Technical Datasheet
DC Current Rating1.5A
Inductance-
Product RangeACM-V
Impedance230ohm
Inductor Case / Package-
Common Mode Filter Case4.7mm x 4.5mm x 2mm
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Current Rating
1.5A
Product Range
ACM-V
Inductor Case / Package
-
Product Length
4.7mm
Product Height
2mm
SVHC
No SVHC (14-Jun-2023)
Inductance
-
Impedance
230ohm
Common Mode Filter Case
4.7mm x 4.5mm x 2mm
Product Width
4.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability