Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM4520-142-2P-T000
Newark Part No.69AH6493
Product RangeACM Series
Technical Datasheet
Packaging Options
5,911 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.877 |
| 10+ | $0.748 |
| 25+ | $0.682 |
| 50+ | $0.667 |
| 100+ | $0.652 |
| 250+ | $0.621 |
| 1000+ | $0.552 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520-142-2P-T000
Newark Part No.69AH6493
Product RangeACM Series
Technical Datasheet
DC Current Rating1.7A
Inductance-
Product RangeACM Series
Impedance1.4kohm
Common Mode Filter Case4.7mm x 4.5mm x 2mm
Inductor Case / Package-
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.7A
Product Range
ACM Series
Common Mode Filter Case
4.7mm x 4.5mm x 2mm
Product Length
4.7mm
Product Height
2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
1.4kohm
Inductor Case / Package
-
Product Width
4.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability