Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2520-301-2P
Newark Part No.33P6412
Product RangeACM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACM2520-301-2P
Newark Part No.33P6412
Product RangeACM Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeACM Series
Impedance300ohm
Inductor Case / Package1008 [2520 Metric]
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
400mA
Product Range
ACM Series
Inductor Case / Package
1008 [2520 Metric]
Product Width
2mm
Qualification
-
Inductance
-
Impedance
300ohm
Product Length
2.5mm
Product Height
1.2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate