Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2012-121-2PCopy
Newark Part No.33P6405
Product RangeACM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-121-2PCopy
Newark Part No.33P6405
Product RangeACM Series
Technical Datasheet
DC Current Rating370mA
Inductance-
DC Resistance Max0.22ohm
Product RangeACM Series
Impedance120ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
370mA
DC Resistance Max
0.22ohm
Impedance
120ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
ACM Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
