Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2012-121-2P-T001Copy
Newark Part No.67X3959
Product RangeACM Series
Your Part Number
1,325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.420 |
| 10+ | $1.170 |
| 25+ | $1.080 |
| 50+ | $1.060 |
| 100+ | $1.030 |
| 250+ | $0.956 |
| 1000+ | $0.875 |
| 2500+ | $0.822 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-121-2P-T001Copy
Newark Part No.67X3959
Product RangeACM Series
Technical Datasheet
DC Current Rating370mA
Inductance-
DC Resistance Max0.22ohm
Product RangeACM Series
Common Mode Filter Case0805 [2012 Metric]
Impedance120ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
370mA
DC Resistance Max
0.22ohm
Common Mode Filter Case
0805 [2012 Metric]
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACM Series
Impedance
120ohm
Product Length
2mm
Product Height
1.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
