Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM12V-172-2PL-TL00Copy
Newark Part No.73AJ0998
Product RangeACM-V Series
Your Part Number
2,694 In Stock
Need more?
45 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2649 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.800 |
| 25+ | $1.600 |
| 50+ | $1.570 |
| 100+ | $1.530 |
| 250+ | $1.450 |
| 1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM12V-172-2PL-TL00Copy
Newark Part No.73AJ0998
Product RangeACM-V Series
Technical Datasheet
DC Current Rating4.8A
Inductance-
DC Resistance Max0.012ohm
Product RangeACM-V Series
Impedance1.7kohm
Common Mode Filter Case12mm x 11mm x 6mm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.8A
DC Resistance Max
0.012ohm
Impedance
1.7kohm
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
ACM-V Series
Common Mode Filter Case
12mm x 11mm x 6mm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
