Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM1211-102-2PL-TL01
Newark Part No.
Full Reel68AK3309
Re-Reel26AC9249
Cut Tape26AC9249
Product RangeACM Series
Your Part Number
7,912 In Stock
Need more?
400 Delivery in 1-3 Business Days(US stock)
1532 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.550 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.140 |
| 1000+ | $1.110 |
| 2000+ | $1.080 |
| 3000+ | $1.050 |
| 5000+ | $0.999 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM1211-102-2PL-TL01
Newark Part No.
Full Reel68AK3309
Re-Reel26AC9249
Cut Tape26AC9249
Product RangeACM Series
Technical Datasheet
DC Current Rating6A
Inductance-
DC Resistance Max0.014ohm
Product RangeACM Series
Common Mode Filter Case12mm x 11mm x 6mm
Impedance1kohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
0.014ohm
Common Mode Filter Case
12mm x 11mm x 6mm
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACM Series
Impedance
1kohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ACM1211-102-2PL-TL01
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
