Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-48
Newark Part No.41T5653
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.660 |
| 10+ | $96.270 |
| 25+ | $88.830 |
| 50+ | $87.180 |
Price for:Each
Minimum: 1
Multiple: 1
$97.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-48
Newark Part No.41T5653
Product RangeZWS-BAF Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max76.8W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)76.8W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZWS-BAF Series
SVHCLead
Product Overview
The ZWS-75BAF-48 is a 1-output 76.8W open-frame AC/DC Power Supply with convection and forced air cooling ratings. It is ideal for professional and industrial equipment requiring long-term reliable operation. The power supply features fixed and adjustable output.
- Universal input
- Compact design
- PCB mount
- Better field reliability
- Easier use
- <lt/>0.02%/°C Temperature coefficient
- 88% Efficiency
Applications
Power Management, Industrial, Communications & Networking, Test & Measurement, LED Lighting
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
76.8W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.6A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead
Output Power Max
76.8W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
ZWS-BAF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
