Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-15/L
Newark Part No.41T5644
Product RangeZWS-BAF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.470 |
| 10+ | $103.020 |
| 25+ | $95.530 |
| 50+ | $93.320 |
Price for:Each
Minimum: 1
Multiple: 1
$104.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-15/L
Newark Part No.41T5644
Product RangeZWS-BAF Series
Technical Datasheet
Output Power Max75W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 15A
Input Voltage AC Min85V
Input Voltage AC Max265V
Product RangeZWS-BAF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
75W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Input Voltage AC Max
265V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Input Voltage AC Min
85V
Product Range
ZWS-BAF Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate