Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-48/LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41T5656
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $99.980 |
| 10+ | $98.530 |
| 25+ | $91.040 |
| 50+ | $88.830 |
Price for:Each
Minimum: 1
Multiple: 1
$99.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-48/LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41T5656
Product RangeZWS-BAF Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max76.8W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148V
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Adjustable, Fixed
Product Range
ZWS-BAF Series
Output Power Max
76.8W
Output Voltage - Output 1
48V
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
