Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-3Copy
Newark Part No.41T5649
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.450 |
| 10+ | $92.060 |
| 25+ | $84.620 |
| 50+ | $82.970 |
Price for:Each
Minimum: 1
Multiple: 1
$93.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-3Copy
Newark Part No.41T5649
Product RangeZWS-BAF Series
Technical Datasheet
Output Power Max49.5W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3V
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
Output Power Max
49.5W
Power Supply Output Type
Adjustable, Fixed
Product Range
ZWS-BAF Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
