Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-12/A
Newark Part No.41T5638
Product RangeZWS-BAF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.880 |
| 10+ | $108.490 |
| 25+ | $99.850 |
| 50+ | $97.630 |
Price for:Each
Minimum: 1
Multiple: 1
$109.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-12/A
Newark Part No.41T5638
Product RangeZWS-BAF Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max75W
Output Voltage - Output 112V
Output Current - Output 16.3A
Input Voltage AC Min85V
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Input Voltage AC Min
85V
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
Output Power Max
75W
Output Current - Output 1
6.3A
Input Voltage AC Max
265V
Product Range
ZWS-BAF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate