Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS50BAF-24/CO2Copy
Newark Part No.41T5623
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.560 |
| 10+ | $88.160 |
| 25+ | $81.590 |
| 50+ | $79.650 |
Price for:Each
Minimum: 1
Multiple: 1
$89.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS50BAF-24/CO2Copy
Newark Part No.41T5623
Product RangeZWS-BAF Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max50W
Output Voltage - Output 124V
Power Supply Output TypeAdjustable, Fixed
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Product Range
ZWS-BAF Series
Output Power Max
50W
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
